


SMLJ110CA | |
---|---|
DigiKey Part Number | 118-SMLJ110CATR-ND - Tape & Reel (TR) 118-SMLJ110CACT-ND - Cut Tape (CT) 118-SMLJ110CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ110CA |
Description | TVS DIODE 110VWM 177VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 16.8A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ110CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 16.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.87000 | kr.7.87 |
10 | kr.6.34200 | kr.63.42 |
100 | kr.4.45440 | kr.445.44 |
500 | kr.3.64800 | kr.1,824.00 |
1.000 | kr.3.64262 | kr.3,642.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.97600 | kr.8,928.00 |
Unit Price without VAT: | kr.7.87000 |
---|---|
Unit Price with VAT: | kr.9.83750 |