


SMLJ100CA | |
|---|---|
DigiKey Part Number | SMLJ100CABTR-ND - Tape & Reel (TR) SMLJ100CABCT-ND - Cut Tape (CT) SMLJ100CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ100CA |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ100CA Models |
Category | Current - Peak Pulse (10/1000µs) 18.6A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.55000 | kr.12.55 |
| 10 | kr.7.97600 | kr.79.76 |
| 100 | kr.5.36240 | kr.536.24 |
| 500 | kr.4.24196 | kr.2,120.98 |
| 1.000 | kr.3.88154 | kr.3,881.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.42398 | kr.10,271.94 |
| 6.000 | kr.3.19373 | kr.19,162.38 |
| 9.000 | kr.3.07647 | kr.27,688.23 |
| 15.000 | kr.2.94810 | kr.44,221.50 |
| Unit Price without VAT: | kr.12.55000 |
|---|---|
| Unit Price with VAT: | kr.15.68750 |


