


SMLJ100CA | |
|---|---|
DigiKey Part Number | SMLJ100CABTR-ND - Tape & Reel (TR) SMLJ100CABCT-ND - Cut Tape (CT) SMLJ100CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ100CA |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.6A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ100CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.94000 | kr.7.94 |
| 10 | kr.6.34200 | kr.63.42 |
| 100 | kr.4.45440 | kr.445.44 |
| 500 | kr.3.64262 | kr.1,821.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.20000 | kr.9,600.00 |
| 6.000 | kr.2.97600 | kr.17,856.00 |
| Unit Price without VAT: | kr.7.94000 |
|---|---|
| Unit Price with VAT: | kr.9.92500 |


