


SMLJ100A | |
|---|---|
DigiKey Part Number | SMLJ100ABTR-ND - Tape & Reel (TR) SMLJ100ABCT-ND - Cut Tape (CT) SMLJ100ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ100A |
Description | TVS DIODE 100VWM 162VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.22000 | kr.11.22 |
| 10 | kr.7.12600 | kr.71.26 |
| 100 | kr.4.76390 | kr.476.39 |
| 500 | kr.3.75024 | kr.1,875.12 |
| 1.000 | kr.3.42411 | kr.3,424.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.01004 | kr.9,030.12 |
| 6.000 | kr.2.80167 | kr.16,810.02 |
| 9.000 | kr.2.69554 | kr.24,259.86 |
| 15.000 | kr.2.57635 | kr.38,645.25 |
| 21.000 | kr.2.53600 | kr.53,256.00 |
| Unit Price without VAT: | kr.11.22000 |
|---|---|
| Unit Price with VAT: | kr.14.02500 |

