
SMF4C5.0CAH | |
|---|---|
DigiKey Part Number  | 118-SMF4C5.0CAHTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | SMF4C5.0CAH  | 
Description  | TVS DIODE 5VWM DFN3419  | 
Manufacturer Standard Lead Time  | 20 Weeks  | 
Customer Reference  | |
Detailed Description  | Clamp Ipp Tvs Diode Surface Mount DFN3419  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | *  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Type  | Zener  | |
Bidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 5V  | |
Power - Peak Pulse  | 400W  | |
Power Line Protection  | No  | |
Applications  | Telecom  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD, No Lead  | |
Supplier Device Package  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.43300 | kr.6,495.00 | 
| Unit Price without VAT: | kr.0.43300 | 
|---|---|
| Unit Price with VAT: | kr.0.54125 | 

