
SMF4C36AH-Q | |
|---|---|
DigiKey Part Number | 118-SMF4C36AH-QTR-ND - Tape & Reel (TR) 118-SMF4C36AH-QCT-ND - Cut Tape (CT) 118-SMF4C36AH-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4C36AH-Q |
Description | TVS DIODE 36VWM 58.1VC DFN3419 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DFN3419 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 6.9A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.35800 | kr.23.58 |
| 100 | kr.1.50190 | kr.150.19 |
| 500 | kr.1.13130 | kr.565.65 |
| 1.000 | kr.1.01167 | kr.1,011.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85951 | kr.2,578.53 |
| 6.000 | kr.0.78281 | kr.4,696.86 |
| 9.000 | kr.0.74371 | kr.6,693.39 |
| 15.000 | kr.0.69977 | kr.10,496.55 |
| 21.000 | kr.0.67374 | kr.14,148.54 |
| 30.000 | kr.0.64844 | kr.19,453.20 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

