


SMCJ8.5CA | |
|---|---|
DigiKey Part Number | 118-SMCJ8.5CATR-ND - Tape & Reel (TR) 118-SMCJ8.5CACT-ND - Cut Tape (CT) 118-SMCJ8.5CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.5CA |
Description | TVS DIODE 8.5VWM 14.4V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 104.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.5CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 104.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.3.06600 | kr.30.66 |
| 100 | kr.2.29760 | kr.229.76 |
| 500 | kr.2.16384 | kr.1,081.92 |
| 1.000 | kr.2.11994 | kr.2,119.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38880 | kr.4,166.40 |
| 6.000 | kr.1.33120 | kr.7,987.20 |
| 9.000 | kr.1.30559 | kr.11,750.31 |
| 15.000 | kr.1.30400 | kr.19,560.00 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

