


SMCJ8.0A | |
---|---|
DigiKey Part Number | SMCJ8.0ABTR-ND - Tape & Reel (TR) SMCJ8.0ABCT-ND - Cut Tape (CT) SMCJ8.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 110.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.50000 | kr.5.50 |
10 | kr.3.44300 | kr.34.43 |
100 | kr.2.23100 | kr.223.10 |
500 | kr.1.70956 | kr.854.78 |
1.000 | kr.1.54131 | kr.1,541.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.32745 | kr.3,982.35 |
6.000 | kr.1.21973 | kr.7,318.38 |
9.000 | kr.1.16486 | kr.10,483.74 |
15.000 | kr.1.05280 | kr.15,792.00 |
21.000 | kr.1.04800 | kr.22,008.00 |
Unit Price without VAT: | kr.5.50000 |
---|---|
Unit Price with VAT: | kr.6.87500 |