113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ70A

DigiKey Part Number
SMCJ70ABTR-ND - Tape & Reel (TR)
SMCJ70ABCT-ND - Cut Tape (CT)
SMCJ70ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ70A
Description
TVS DIODE 70VWM 113VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
113V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ70A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
13.3A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
70V
Supplier Device Package
Voltage - Breakdown (Min)
77.8V
Base Product Number
Voltage - Clamping (Max) @ Ipp
113V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.90000kr.5.90
10kr.3.68400kr.36.84
100kr.2.38700kr.238.70
500kr.1.82896kr.914.48
1.000kr.1.64897kr.1,648.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.42020kr.4,260.60
6.000kr.1.30497kr.7,829.82
9.000kr.1.24626kr.11,216.34
15.000kr.1.18030kr.17,704.50
21.000kr.1.14124kr.23,966.04
30.000kr.1.10327kr.33,098.10
Manufacturers Standard Package
Unit Price without VAT:kr.5.90000
Unit Price with VAT:kr.7.37500