


SMCJ51A | |
|---|---|
DigiKey Part Number | SMCJ51ABTR-ND - Tape & Reel (TR) SMCJ51ABCT-ND - Cut Tape (CT) SMCJ51ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ51A |
Description | TVS DIODE 51VWM 82.4VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 18.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ51A Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 51V | Supplier Device Package |
Voltage - Breakdown (Min) 56.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 82.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.3.68400 | kr.36.84 |
| 100 | kr.2.38700 | kr.238.70 |
| 500 | kr.1.82896 | kr.914.48 |
| 1.000 | kr.1.64897 | kr.1,648.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.42020 | kr.4,260.60 |
| 6.000 | kr.1.30497 | kr.7,829.82 |
| 9.000 | kr.1.24626 | kr.11,216.34 |
| 15.000 | kr.1.18030 | kr.17,704.50 |
| 21.000 | kr.1.14124 | kr.23,966.04 |
| 30.000 | kr.1.10327 | kr.33,098.10 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |


