SMCJ48A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 24.096
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 935
Unit Price: kr.7.17000
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 2.813
Unit Price: kr.4.61000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 1.400
Unit Price: kr.6.46000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 773
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2.882
Unit Price: kr.9.73000
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.1.82583
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.35793
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.30400
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1.000
Unit Price: kr.13.44000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 3.695
Unit Price: kr.5.25000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 5.897
Unit Price: kr.5.95000
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 0
Unit Price: kr.3.81952
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 24.134
Unit Price: kr.1.98000
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMCJ48A-QH

DigiKey Part Number
SMCJ48A-QH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ48A-QH
Description
TVS DIODE 48VWM 77.4VC DO214AB
Customer Reference
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ48A-QH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.