


SMCJ43CA | |
|---|---|
DigiKey Part Number | SMCJ43CABTR-ND - Tape & Reel (TR) SMCJ43CABCT-ND - Cut Tape (CT) SMCJ43CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 21.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ43CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 69.4V | |
Current - Peak Pulse (10/1000µs) | 21.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.2.49600 | kr.24.96 |
| 100 | kr.1.60860 | kr.160.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.36095 | kr.4,082.85 |
| 6.000 | kr.1.33515 | kr.8,010.90 |
| 9.000 | kr.1.31419 | kr.11,827.71 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |




