259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ160CA

DigiKey Part Number
SMBJ160CABTR-ND - Tape & Reel (TR)
SMBJ160CABCT-ND - Cut Tape (CT)
SMBJ160CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ160CA
Description
TVS DIODE 160VWM 259VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ160CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
160V
Supplier Device Package
Voltage - Breakdown (Min)
178V
Base Product Number
Voltage - Clamping (Max) @ Ipp
259V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15.525
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.68800kr.26.88
100kr.1.71940kr.171.94
500kr.1.30148kr.650.74
1.000kr.1.16662kr.1,166.62
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99508kr.2,985.24
6.000kr.0.90864kr.5,451.84
9.000kr.0.86457kr.7,781.13
15.000kr.0.81506kr.12,225.90
21.000kr.0.78574kr.16,500.54
30.000kr.0.75723kr.22,716.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250