


SMCJ300A | |
|---|---|
DigiKey Part Number | SMCJ300ABBTR-ND - Tape & Reel (TR) SMCJ300ABBCT-ND - Cut Tape (CT) SMCJ300ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ300A |
Description | TVS DIODE 300VWM 486VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 3.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ300A Models |
Category | Current - Peak Pulse (10/1000µs) 3.1A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 335V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 486V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.48400 | kr.54.84 |
| 100 | kr.3.61950 | kr.361.95 |
| 500 | kr.2.81814 | kr.1,409.07 |
| 1.000 | kr.2.56003 | kr.2,560.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.23231 | kr.6,696.93 |
| 6.000 | kr.2.06734 | kr.12,404.04 |
| 9.000 | kr.1.98331 | kr.17,849.79 |
| 15.000 | kr.1.88890 | kr.28,333.50 |
| 21.000 | kr.1.83301 | kr.38,493.21 |
| 30.000 | kr.1.78313 | kr.53,493.90 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |


