405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ250CA

DigiKey Part Number
SMCJ250CABBTR-ND - Tape & Reel (TR)
SMCJ250CABBCT-ND - Cut Tape (CT)
SMCJ250CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ250CA
Description
TVS DIODE 250VWM 405VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
405V Clamp 3.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ250CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
3.7A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
250V
Supplier Device Package
Voltage - Breakdown (Min)
279V
Base Product Number
Voltage - Clamping (Max) @ Ipp
405V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.370
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.6.62500kr.66.25
100kr.4.41010kr.441.01
500kr.3.46114kr.1,730.57
1.000kr.3.15574kr.3,155.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.76783kr.8,303.49
6.000kr.2.57262kr.15,435.72
9.000kr.2.47319kr.22,258.71
15.000kr.2.36151kr.35,422.65
21.000kr.2.29825kr.48,263.25
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500