


SMCJ110A | |
---|---|
DigiKey Part Number | SMCJ110ABTR-ND - Tape & Reel (TR) SMCJ110ABCT-ND - Cut Tape (CT) SMCJ110ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ110A |
Description | TVS DIODE 110VWM 177VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 177V Clamp 8.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ110A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 110V | |
Voltage - Breakdown (Min) | 122V | |
Voltage - Clamping (Max) @ Ipp | 177V | |
Current - Peak Pulse (10/1000µs) | 8.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.54000 | kr.1.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.25440 | kr.3,763.20 |
6.000 | kr.1.20960 | kr.7,257.60 |
9.000 | kr.1.18399 | kr.10,655.91 |
15.000 | kr.1.16774 | kr.17,516.10 |
21.000 | kr.1.16032 | kr.24,366.72 |
30.000 | kr.1.11936 | kr.33,580.80 |
Unit Price without VAT: | kr.1.54000 |
---|---|
Unit Price with VAT: | kr.1.92500 |