


SMCJ100A-QH | |
---|---|
DigiKey Part Number | 118-SMCJ100A-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ100A-QH |
Description | TVS DIODE 100VWM 210.6V DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 210.6V Clamp 46.5A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 210.6V | |
Current - Peak Pulse (10/1000µs) | 46.5A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1.500 | kr.2.12693 | kr.3,190.40 |
3.000 | kr.1.95287 | kr.5,858.61 |
4.500 | kr.1.86419 | kr.8,388.85 |
7.500 | kr.1.76452 | kr.13,233.90 |
10.500 | kr.1.70552 | kr.17,907.96 |
15.000 | kr.1.66400 | kr.24,960.00 |
Unit Price without VAT: | kr.2.12693 |
---|---|
Unit Price with VAT: | kr.2.65866 |