


SMBJ90A | |
|---|---|
DigiKey Part Number  | SMBJ90ABTR-ND - Tape & Reel (TR) SMBJ90ABCT-ND - Cut Tape (CT) SMBJ90ABDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SMBJ90A  | 
Description  | TVS DIODE 90VWM 146VC DO214AA  | 
Manufacturer Standard Lead Time  | 24 Weeks  | 
Customer Reference  | |
Detailed Description  | 146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | SMBJ90A Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Zener  | |
Unidirectional Channels  | 1  | |
Voltage - Reverse Standoff (Typ)  | 90V  | |
Voltage - Breakdown (Min)  | 100V  | |
Voltage - Clamping (Max) @ Ipp  | 146V  | |
Current - Peak Pulse (10/1000µs)  | 4.1A  | |
Power - Peak Pulse  | 600W  | |
Power Line Protection  | No  | |
Applications  | General Purpose  | |
Capacitance @ Frequency  | -  | |
Operating Temperature  | -55°C ~ 150°C (TJ)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | DO-214AA, SMB  | |
Supplier Device Package  | ||
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 | 
| 10 | kr.1.69600 | kr.16.96 | 
| 100 | kr.1.14560 | kr.114.56 | 
| 500 | kr.0.88960 | kr.444.80 | 
| 1.000 | kr.0.65606 | kr.656.06 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.54400 | kr.1,632.00 | 
| 6.000 | kr.0.53760 | kr.3,225.60 | 
| 9.000 | kr.0.53600 | kr.4,824.00 | 
| Unit Price without VAT: | kr.2.50000 | 
|---|---|
| Unit Price with VAT: | kr.3.12500 | 

