


| SMBJ8.5A | |
|---|---|
| DigiKey Part Number | 118-SMBJ8.5ATR-ND - Tape & Reel (TR) 118-SMBJ8.5ACT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ8.5A | 
| Description | TVS DIODE 8.5VWM 14.4V DO214AA | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMBJ8.5A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 8.5V | |
| Voltage - Breakdown (Min) | 9.44V | |
| Voltage - Clamping (Max) @ Ipp | 14.4V | |
| Current - Peak Pulse (10/1000µs) | 41.7A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 | 
| 10 | kr.2.11200 | kr.21.12 | 
| 100 | kr.1.33760 | kr.133.76 | 
| 500 | kr.1.01082 | kr.505.41 | 
| 1.000 | kr.0.90240 | kr.902.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.55680 | kr.1,670.40 | 
| 6.000 | kr.0.54400 | kr.3,264.00 | 
| 9.000 | kr.0.53600 | kr.4,824.00 | 
| Unit Price without VAT: | kr.3.46000 | 
|---|---|
| Unit Price with VAT: | kr.4.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark