


SMBJ8.0A | |
|---|---|
DigiKey Part Number | SMBJ8.0ABTR-ND - Tape & Reel (TR) SMBJ8.0ABCT-ND - Cut Tape (CT) SMBJ8.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.0A |
Description | TVS DIODE 8VWM 13.6VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 44.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ8.0A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 44.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.98000 | kr.1.98 |
| 10 | kr.1.40200 | kr.14.02 |
| 100 | kr.0.80640 | kr.80.64 |
| 500 | kr.0.78080 | kr.390.40 |
| 1.000 | kr.0.69760 | kr.697.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55680 | kr.1,670.40 |
| 6.000 | kr.0.54400 | kr.3,264.00 |
| 9.000 | kr.0.53760 | kr.4,838.40 |
| 15.000 | kr.0.53600 | kr.8,040.00 |
| Unit Price without VAT: | kr.1.98000 |
|---|---|
| Unit Price with VAT: | kr.2.47500 |









