SMBJ7.5A-Q is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ7.5A-Q

DigiKey Part Number
118-SMBJ7.5A-QTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.5A-Q
Description
TVS DIODE 7.5VWM 12.9V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
46.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
7.5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
8.33V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
12.9V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ7-5AHEaton - Electronics Division0283-SMBJ7-5AHTR-NDkr.0.00000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12.000kr.0.62766kr.7,531.92
Unit Price without VAT:kr.0.62766
Unit Price with VAT:kr.0.78458