


SMBJ64A-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ64A-QHTR-ND - Tape & Reel (TR) 118-SMBJ64A-QHCT-ND - Cut Tape (CT) 118-SMBJ64A-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64A-QH |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.84000 | kr.2.84 |
| 10 | kr.1.89600 | kr.18.96 |
| 100 | kr.1.28360 | kr.128.36 |
| 500 | kr.0.99976 | kr.499.88 |
| 1.000 | kr.0.89655 | kr.896.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.86430 | kr.1,728.60 |
| 4.000 | kr.0.62081 | kr.2,483.24 |
| Unit Price without VAT: | kr.2.84000 |
|---|---|
| Unit Price with VAT: | kr.3.55000 |

