


SMBJ6.0A-QH | |
---|---|
DigiKey Part Number | 118-SMBJ6.0A-QHTR-ND - Tape & Reel (TR) 118-SMBJ6.0A-QHCT-ND - Cut Tape (CT) 118-SMBJ6.0A-QHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ6.0A-QH |
Description | TVS DIODE 6VWM 10.3VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 58.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 58.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.39000 | kr.3.39 |
10 | kr.2.25900 | kr.22.59 |
100 | kr.1.49180 | kr.149.18 |
500 | kr.1.18540 | kr.592.70 |
1.000 | kr.1.00826 | kr.1,008.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.90883 | kr.1,817.66 |
4.000 | kr.0.78080 | kr.3,123.20 |
6.000 | kr.0.69760 | kr.4,185.60 |
10.000 | kr.0.61600 | kr.6,160.00 |
Unit Price without VAT: | kr.3.39000 |
---|---|
Unit Price with VAT: | kr.4.23750 |