93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ58CA-Q

DigiKey Part Number
118-SMBJ58CA-QTR-ND - Tape & Reel (TR)
118-SMBJ58CA-QCT-ND - Cut Tape (CT)
118-SMBJ58CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ58CA-Q
Description
TVS DIODE 58VWM 93.6VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ58CA-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
58V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
64.4V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
93.6V
Base Product Number
Current - Peak Pulse (10/1000µs)
6.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.941
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.2.99900kr.29.99
100kr.1.92930kr.192.93
500kr.1.46656kr.733.28
1.000kr.1.31726kr.1,317.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.12736kr.3,382.08
6.000kr.1.03168kr.6,190.08
9.000kr.0.98292kr.8,846.28
15.000kr.0.92814kr.13,922.10
21.000kr.0.89570kr.18,809.70
30.000kr.0.86416kr.25,924.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500