


SMBJ54A | |
|---|---|
DigiKey Part Number | SMBJ54ABTR-ND - Tape & Reel (TR) SMBJ54ABCT-ND - Cut Tape (CT) SMBJ54ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ54A |
Description | TVS DIODE 54VWM 87.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ54A Models |
Category | Current - Peak Pulse (10/1000µs) 6.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 54V | Supplier Device Package |
Voltage - Breakdown (Min) 60V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 87.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06100 | kr.20.61 |
| 100 | kr.1.30730 | kr.130.73 |
| 500 | kr.0.98016 | kr.490.08 |
| 1.000 | kr.0.87448 | kr.874.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73996 | kr.2,219.88 |
| 6.000 | kr.0.67216 | kr.4,032.96 |
| 9.000 | kr.0.63758 | kr.5,738.22 |
| 15.000 | kr.0.59872 | kr.8,980.80 |
| 21.000 | kr.0.57571 | kr.12,089.91 |
| 30.000 | kr.0.55333 | kr.16,599.90 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

