9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ5.0A-Q

DigiKey Part Number
118-SMBJ5.0A-QTR-ND - Tape & Reel (TR)
118-SMBJ5.0A-QCT-ND - Cut Tape (CT)
118-SMBJ5.0A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5.0A-Q
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
65.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Telecom
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6.4V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
9.2V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ5-0AHEaton - Electronics Division1.474283-SMBJ5-0AHCT-NDkr.3.30000Similar
In-Stock: 2.833
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.49800kr.24.98
100kr.1.59580kr.159.58
500kr.1.20498kr.602.49
1.000kr.1.07869kr.1,078.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91807kr.2,754.21
6.000kr.0.83711kr.5,022.66
9.000kr.0.79585kr.7,162.65
15.000kr.0.74949kr.11,242.35
21.000kr.0.72202kr.15,162.42
30.000kr.0.69532kr.20,859.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500