


| SMBJ350A | |
|---|---|
| DigiKey Part Number | SMBJ350ABBTR-ND - Tape & Reel (TR) SMBJ350ABBCT-ND - Cut Tape (CT) SMBJ350ABBDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ350A | 
| Description | TVS DIODE 350VWM 567VC DO214AA | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 567V Clamp 1.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMBJ350A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 350V | |
| Voltage - Breakdown (Min) | 391V | |
| Voltage - Clamping (Max) @ Ipp | 567V | |
| Current - Peak Pulse (10/1000µs) | 1.1A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 | 
| 10 | kr.2.20800 | kr.22.08 | 
| 100 | kr.1.53600 | kr.153.60 | 
| 500 | kr.1.27360 | kr.636.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.1.11360 | kr.3,340.80 | 
| 6.000 | kr.1.07520 | kr.6,451.20 | 
| 9.000 | kr.1.04000 | kr.9,360.00 | 
| Unit Price without VAT: | kr.2.56000 | 
|---|---|
| Unit Price with VAT: | kr.3.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark