PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMBJ33A-Q

DigiKey Part Number
SMBJ33A-QTR-ND - Tape & Reel (TR)
SMBJ33A-QCT-ND - Cut Tape (CT)
SMBJ33A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ33A-Q
Description
TVS DIODE 33VWM 53.3VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ33A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.345
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.96430kr.2,892.90
6.000kr.0.88096kr.5,285.76
9.000kr.0.83849kr.7,546.41
15.000kr.0.79076kr.11,861.40
21.000kr.0.78380kr.16,459.80
30.000kr.0.74588kr.22,376.40
75.000kr.0.72691kr.54,518.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
10kr.2.59300kr.25.93
100kr.1.66280kr.166.28
500kr.1.25968kr.629.84
1.000kr.1.12965kr.1,129.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.16000kr.4.16
10kr.2.57300kr.25.73
100kr.1.64990kr.164.99
500kr.1.24992kr.624.96
1.000kr.1.12090kr.1,120.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.4.16000
Unit Price with VAT:kr.5.20000