


| SMBJ28CA | |
|---|---|
| DigiKey Part Number | SMBJ28CABTR-ND - Tape & Reel (TR) SMBJ28CABCT-ND - Cut Tape (CT) SMBJ28CABDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMBJ28CA | 
| Description | TVS DIODE 28VWM 45.4VC DO214AA | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 45.4V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMBJ28CA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 28V | |
| Voltage - Breakdown (Min) | 31.1V | |
| Voltage - Clamping (Max) @ Ipp | 45.4V | |
| Current - Peak Pulse (10/1000µs) | 13.3A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AA, SMB | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.07000 | kr.3.07 | 
| 10 | kr.1.74700 | kr.17.47 | 
| 100 | kr.1.20960 | kr.120.96 | 
| 500 | kr.1.04576 | kr.522.88 | 
| 1.000 | kr.0.79360 | kr.793.60 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.65920 | kr.1,977.60 | 
| 6.000 | kr.0.63360 | kr.3,801.60 | 
| 9.000 | kr.0.58880 | kr.5,299.20 | 
| 15.000 | kr.0.58240 | kr.8,736.00 | 
| 21.000 | kr.0.57600 | kr.12,096.00 | 
| 30.000 | kr.0.56448 | kr.16,934.40 | 
| Unit Price without VAT: | kr.3.07000 | 
|---|---|
| Unit Price with VAT: | kr.3.83750 | 
 
 
 
 






