



SMBJ22A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ22A-QTR-ND - Tape & Reel (TR) 118-SMBJ22A-QCT-ND - Cut Tape (CT) 118-SMBJ22A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22A-Q |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ22A-Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.16000 | kr.4.16 |
| 10 | kr.2.57300 | kr.25.73 |
| 100 | kr.1.64990 | kr.164.99 |
| 500 | kr.1.24992 | kr.624.96 |
| 1.000 | kr.1.12090 | kr.1,120.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.95682 | kr.2,870.46 |
| 6.000 | kr.0.87413 | kr.5,244.78 |
| 9.000 | kr.0.83199 | kr.7,487.91 |
| 15.000 | kr.0.70400 | kr.10,560.00 |
| Unit Price without VAT: | kr.4.16000 |
|---|---|
| Unit Price with VAT: | kr.5.20000 |

