


SMBJ200CA | |
|---|---|
DigiKey Part Number | SMBJ200CABBTR-ND - Tape & Reel (TR) SMBJ200CABBCT-ND - Cut Tape (CT) SMBJ200CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ200CA |
Description | TVS DIODE 200VWM 324VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ200CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.9A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 200V | Supplier Device Package |
Voltage - Breakdown (Min) 224V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 324V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ200CA | Eaton - Electronics Division | 5.857 | 283-SMBJ200CACT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70150 | kr.270.15 |
| 500 | kr.2.07964 | kr.1,039.82 |
| 1.000 | kr.1.87924 | kr.1,879.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.62446 | kr.4,873.38 |
| 6.000 | kr.1.49617 | kr.8,977.02 |
| 9.000 | kr.1.43080 | kr.12,877.20 |
| 15.000 | kr.1.35737 | kr.20,360.55 |
| 21.000 | kr.1.31390 | kr.27,591.90 |
| 30.000 | kr.1.27165 | kr.38,149.50 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |


