PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ160A-QH

DigiKey Part Number
118-SMBJ160A-QHTR-ND - Tape & Reel (TR)
118-SMBJ160A-QHCT-ND - Cut Tape (CT)
118-SMBJ160A-QHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ160A-QH
Description
TVS DIODE 160VWM 259VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
259V Clamp 2.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
2.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.59400kr.15.94
100kr.1.40160kr.140.16
500kr.1.18400kr.592.00
1.000kr.1.02400kr.1,024.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.92800kr.1,856.00
4.000kr.0.86400kr.3,456.00
6.000kr.0.81600kr.4,896.00
10.000kr.0.76800kr.7,680.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250