24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ15A

DigiKey Part Number
SMBJ15ABTR-ND - Tape & Reel (TR)
SMBJ15ABCT-ND - Cut Tape (CT)
SMBJ15ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ15A
Description
TVS DIODE 15VWM 24.4VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ15A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
24.6A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
15V
Supplier Device Package
Voltage - Breakdown (Min)
16.7V
Base Product Number
Voltage - Clamping (Max) @ Ipp
24.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27.452
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.26300kr.22.63
100kr.1.43790kr.143.79
500kr.1.08148kr.540.74
1.000kr.0.96647kr.966.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82004kr.2,460.12
6.000kr.0.74624kr.4,477.44
9.000kr.0.70862kr.6,377.58
15.000kr.0.66634kr.9,995.10
21.000kr.0.64129kr.13,467.09
30.000kr.0.61695kr.18,508.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000