PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

SMBJ14A

DigiKey Part Number
SMBJ14ABTR-ND - Tape & Reel (TR)
SMBJ14ABCT-ND - Cut Tape (CT)
SMBJ14ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ14A
Description
TVS DIODE 14VWM 23.2VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
23.2V Clamp 25.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ14A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
25.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41.544
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.71700kr.7.17
100kr.0.70400kr.70.40
500kr.0.65920kr.329.60
1.000kr.0.65606kr.656.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.62720kr.1,881.60
6.000kr.0.60160kr.3,609.60
9.000kr.0.57600kr.5,184.00
15.000kr.0.55360kr.8,304.00
75.000kr.0.53600kr.40,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750