


SMBJ130A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ130A-QTR-ND - Tape & Reel (TR) 118-SMBJ130A-QCT-ND - Cut Tape (CT) 118-SMBJ130A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ130A-Q |
Description | TVS DIODE 130VWM 209VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 2.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.2.22700 | kr.22.27 |
| 100 | kr.1.51680 | kr.151.68 |
| 500 | kr.1.18400 | kr.592.00 |
| 1.000 | kr.1.01760 | kr.1,017.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81280 | kr.2,438.40 |
| 6.000 | kr.0.78720 | kr.4,723.20 |
| 9.000 | kr.0.76800 | kr.6,912.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

