292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ180A-QH

DigiKey Part Number
118-SMBJ180A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ180A-QH
Description
TVS DIODE 180VWM 292VC DO214AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
292V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
180V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
201V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
292V
Base Product Number
Current - Peak Pulse (10/1000µs)
2.1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.29923kr.2,598.46
4.000kr.1.18725kr.4,749.00
6.000kr.1.18140kr.7,088.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.29923
Unit Price with VAT:kr.1.62404