


SMBJ110A | |
|---|---|
DigiKey Part Number | SMBJ110ABTR-ND - Tape & Reel (TR) SMBJ110ABCT-ND - Cut Tape (CT) SMBJ110ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ110A |
Description | TVS DIODE 110VWM 177VC DO214AA |
Customer Reference | |
Detailed Description | 177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ110A Models |
Category | Current - Peak Pulse (10/1000µs) 3.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 110V | Supplier Device Package |
Voltage - Breakdown (Min) 122V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 177V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.26300 | kr.22.63 |
| 100 | kr.1.43790 | kr.143.79 |
| 500 | kr.1.08148 | kr.540.74 |
| 1.000 | kr.0.96647 | kr.966.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82004 | kr.2,460.12 |
| 6.000 | kr.0.74624 | kr.4,477.44 |
| 9.000 | kr.0.70862 | kr.6,377.58 |
| 15.000 | kr.0.66634 | kr.9,995.10 |
| 21.000 | kr.0.64129 | kr.13,467.09 |
| 30.000 | kr.0.61695 | kr.18,508.50 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |


