


SMBJ10CA-QH | |
|---|---|
DigiKey Part Number | 118-SMBJ10CA-QHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ10CA-QH |
Description | TVS DIODE 10VWM 17VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 35.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 10V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.1V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.04864 | kr.2,097.28 |
| 4.000 | kr.0.95463 | kr.3,818.52 |
| 6.000 | kr.0.90802 | kr.5,448.12 |
| Unit Price without VAT: | kr.1.04864 |
|---|---|
| Unit Price with VAT: | kr.1.31080 |

