


SMAJ7.0A | |
---|---|
DigiKey Part Number | SMAJ7.0ABTR-ND - Tape & Reel (TR) SMAJ7.0ABCT-ND - Cut Tape (CT) SMAJ7.0ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0A |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.0A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.86000 | kr.1.86 |
10 | kr.1.13300 | kr.11.33 |
100 | kr.0.63360 | kr.63.36 |
500 | kr.0.60800 | kr.304.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.46400 | kr.2,320.00 |
Unit Price without VAT: | kr.1.86000 |
---|---|
Unit Price with VAT: | kr.2.32500 |