


SMAJ43CA | |
|---|---|
DigiKey Part Number | SMAJ43CABTR-ND - Tape & Reel (TR) SMAJ43CABCT-ND - Cut Tape (CT) SMAJ43CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ43CA |
Description | TVS DIODE 43VWM 69.4VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ43CA Models |
Category | Current - Peak Pulse (10/1000µs) 5.8A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 43V | Supplier Device Package |
Voltage - Breakdown (Min) 47.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.28200 | kr.22.82 |
| 100 | kr.1.45380 | kr.145.38 |
| 500 | kr.1.09404 | kr.547.02 |
| 1.000 | kr.0.97782 | kr.977.82 |
| 2.000 | kr.0.87990 | kr.1,759.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.77378 | kr.3,868.90 |
| 10.000 | kr.0.70816 | kr.7,081.60 |
| 15.000 | kr.0.67472 | kr.10,120.80 |
| 25.000 | kr.0.63714 | kr.15,928.50 |
| 35.000 | kr.0.61489 | kr.21,521.15 |
| 50.000 | kr.0.59326 | kr.29,663.00 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |



