72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMAJ45CA-Q

DigiKey Part Number
118-SMAJ45CA-QTR-ND - Tape & Reel (TR)
118-SMAJ45CA-QCT-ND - Cut Tape (CT)
118-SMAJ45CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ45CA-Q
Description
TVS DIODE 45VWM 72.7VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
72.7V Clamp 5.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ45CA-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
45V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
50V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
72.7V
Base Product Number
Current - Peak Pulse (10/1000µs)
5.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.418
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.49800kr.24.98
100kr.1.59580kr.159.58
500kr.1.20498kr.602.49
1.000kr.1.07869kr.1,078.69
2.000kr.0.97234kr.1,944.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.85708kr.4,285.40
10.000kr.0.78580kr.7,858.00
15.000kr.0.74949kr.11,242.35
25.000kr.0.70867kr.17,716.75
35.000kr.0.68451kr.23,957.85
50.000kr.0.66102kr.33,051.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500