



| SMAJ33A-Q | |
|---|---|
| DigiKey Part Number | SMAJ33A-QTR-ND - Tape & Reel (TR) SMAJ33A-QCT-ND - Cut Tape (CT) SMAJ33A-QDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMAJ33A-Q | 
| Description | TVS DIODE 33VWM 53.3VC DO214AC | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 53.3V Clamp 7.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SMAJ33A-Q Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 33V | |
| Voltage - Breakdown (Min) | 36.7V | |
| Voltage - Clamping (Max) @ Ipp | 53.3V | |
| Current - Peak Pulse (10/1000µs) | 7.5A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | Telecom | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 | 
| 10 | kr.1.01800 | kr.10.18 | 
| 100 | kr.0.84480 | kr.84.48 | 
| 500 | kr.0.78720 | kr.393.60 | 
| 1.000 | kr.0.69120 | kr.691.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.53760 | kr.2,688.00 | 
| Unit Price without VAT: | kr.1.54000 | 
|---|---|
| Unit Price with VAT: | kr.1.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark