45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA
Bourns SMxJ-Q Series Diodes | Digi-Key Daily

SMAJ28A-Q

DigiKey Part Number
118-SMAJ28A-QTR-ND - Tape & Reel (TR)
118-SMAJ28A-QCT-ND - Cut Tape (CT)
118-SMAJ28A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ28A-Q
Description
TVS DIODE 28VWM 45.4VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
45.4V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ28A-Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Series
Applications
Telecom
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
28V
Package / Case
DO-214AC, SMA
Voltage - Breakdown (Min)
31.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
45.4V
Base Product Number
Current - Peak Pulse (10/1000µs)
8.8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.263
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.68000kr.3.68
10kr.2.26300kr.22.63
100kr.1.43790kr.143.79
500kr.1.08148kr.540.74
1.000kr.0.96647kr.966.47
2.000kr.0.86950kr.1,739.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.76444kr.3,822.20
10.000kr.0.69945kr.6,994.50
15.000kr.0.66634kr.9,995.10
25.000kr.0.62913kr.15,728.25
35.000kr.0.60709kr.21,248.15
50.000kr.0.58567kr.29,283.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.68000
Unit Price with VAT:kr.4.60000