


SMAJ24A | |
|---|---|
DigiKey Part Number | SMAJ24ABTR-ND - Tape & Reel (TR) SMAJ24ABCT-ND - Cut Tape (CT) SMAJ24ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24A |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ24A Models |
Category | Current - Peak Pulse (10/1000µs) 10.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 26.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.03500 | kr.20.35 |
| 100 | kr.1.29080 | kr.129.08 |
| 500 | kr.0.96736 | kr.483.68 |
| 1.000 | kr.0.86281 | kr.862.81 |
| 2.000 | kr.0.77478 | kr.1,549.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67933 | kr.3,396.65 |
| 10.000 | kr.0.62029 | kr.6,202.90 |
| 15.000 | kr.0.59019 | kr.8,852.85 |
| 25.000 | kr.0.55638 | kr.13,909.50 |
| 35.000 | kr.0.53635 | kr.18,772.25 |
| 50.000 | kr.0.51689 | kr.25,844.50 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |








