324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ200CA

DigiKey Part Number
SMAJ200CABBTR-ND - Tape & Reel (TR)
SMAJ200CABBCT-ND - Cut Tape (CT)
SMAJ200CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ200CA
Description
TVS DIODE 200VWM 324VC DO214AC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
324V Clamp 1.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ200CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1.2A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
200V
Supplier Device Package
Voltage - Breakdown (Min)
224V
Base Product Number
Voltage - Clamping (Max) @ Ipp
324V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.66000kr.6.66
10kr.4.14600kr.41.46
100kr.2.70150kr.270.15
500kr.2.07964kr.1,039.82
1.000kr.1.87924kr.1,879.24
2.000kr.1.71047kr.3,420.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.52779kr.7,638.95
10.000kr.1.41489kr.14,148.90
15.000kr.1.35737kr.20,360.55
25.000kr.1.29277kr.32,319.25
35.000kr.1.25452kr.43,908.20
50.000kr.1.22045kr.61,022.50
Manufacturers Standard Package
Unit Price without VAT:kr.6.66000
Unit Price with VAT:kr.8.32500