


SMAJ180CA | |
|---|---|
DigiKey Part Number | 118-SMAJ180CATR-ND - Tape & Reel (TR) 118-SMAJ180CACT-ND - Cut Tape (CT) 118-SMAJ180CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ180CA |
Description | TVS DIODE 180VWM 292VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 1.4A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ180CA Models |
Category | Current - Peak Pulse (10/1000µs) 1.4A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 180V | Supplier Device Package |
Voltage - Breakdown (Min) 201V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 292V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.4.14600 | kr.41.46 |
| 100 | kr.2.70150 | kr.270.15 |
| 500 | kr.2.07964 | kr.1,039.82 |
| 1.000 | kr.1.87924 | kr.1,879.24 |
| 2.000 | kr.1.71047 | kr.3,420.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.52779 | kr.7,638.95 |
| 10.000 | kr.1.41489 | kr.14,148.90 |
| 15.000 | kr.1.35737 | kr.20,360.55 |
| 25.000 | kr.1.29277 | kr.32,319.25 |
| 35.000 | kr.1.25452 | kr.43,908.20 |
| 50.000 | kr.1.22045 | kr.61,022.50 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

