



SMAJ17A-Q | |
|---|---|
DigiKey Part Number | SMAJ17A-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ17A-Q |
Description | TVS DIODE 17VWM 27.6VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 14.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ17A-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 17V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 27.6V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.56426 | kr.5,642.60 |
| Unit Price without VAT: | kr.0.56426 |
|---|---|
| Unit Price with VAT: | kr.0.70533 |

