


SMAJ160A | |
|---|---|
DigiKey Part Number | SMAJ160ABTR-ND - Tape & Reel (TR) SMAJ160ABCT-ND - Cut Tape (CT) SMAJ160ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ160A |
Description | TVS DIODE 160VWM 259VC DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 1.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ160A Models |
Category | Current - Peak Pulse (10/1000µs) 1.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 160V | Supplier Device Package |
Voltage - Breakdown (Min) 178V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 259V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06100 | kr.20.61 |
| 100 | kr.1.30730 | kr.130.73 |
| 500 | kr.0.98016 | kr.490.08 |
| 1.000 | kr.0.87448 | kr.874.48 |
| 2.000 | kr.0.78540 | kr.1,570.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.68888 | kr.3,444.40 |
| 10.000 | kr.0.62916 | kr.6,291.60 |
| 15.000 | kr.0.59872 | kr.8,980.80 |
| 25.000 | kr.0.56452 | kr.14,113.00 |
| 35.000 | kr.0.54427 | kr.19,049.45 |
| 50.000 | kr.0.52458 | kr.26,229.00 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

