



SMAJ14CA-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ14CA-QTR-ND - Tape & Reel (TR) 118-SMAJ14CA-QCT-ND - Cut Tape (CT) 118-SMAJ14CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14CA-Q |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14CA-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.49800 | kr.24.98 |
| 100 | kr.1.59580 | kr.159.58 |
| 500 | kr.1.20498 | kr.602.49 |
| 1.000 | kr.1.07869 | kr.1,078.69 |
| 2.000 | kr.0.97234 | kr.1,944.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.85708 | kr.4,285.40 |
| 10.000 | kr.0.78580 | kr.7,858.00 |
| 15.000 | kr.0.74949 | kr.11,242.35 |
| 25.000 | kr.0.70867 | kr.17,716.75 |
| 35.000 | kr.0.68451 | kr.23,957.85 |
| 50.000 | kr.0.66102 | kr.33,051.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

