162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMAJ100CA

DigiKey Part Number
SMAJ100CABTR-ND - Tape & Reel (TR)
SMAJ100CABCT-ND - Cut Tape (CT)
SMAJ100CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ100CA
Description
TVS DIODE 100VWM 162VC DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ100CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.5A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AC, SMA
Voltage - Reverse Standoff (Typ)
100V
Supplier Device Package
Voltage - Breakdown (Min)
111V
Base Product Number
Voltage - Clamping (Max) @ Ipp
162V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.592
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.33300kr.23.33
100kr.1.48610kr.148.61
500kr.1.11888kr.559.44
1.000kr.1.00039kr.1,000.39
2.000kr.0.90060kr.1,801.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.79242kr.3,962.10
10.000kr.0.72552kr.7,255.20
15.000kr.0.69143kr.10,371.45
25.000kr.0.65312kr.16,328.00
35.000kr.0.63044kr.22,065.40
50.000kr.0.60839kr.30,419.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000